Part Details for MQ8-C-S-DC12V 15A14VDC by NBC
Overview of MQ8-C-S-DC12V 15A14VDC by NBC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ8-C-S-DC12V 15A14VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7A250VAC 42VDC 20A 12V SPDT (1 Form C) Plugin12.5x15.5mm Automotive Relays ROHS | 7 |
|
$0.2521 / $0.4818 | Buy Now |