Part Details for MQDEC-401SS (ALTERNATE: 15103) by Banner Engineering Corp
Overview of MQDEC-401SS (ALTERNATE: 15103) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDEC-401SS (ALTERNATE: 15103)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70659189
|
RS | Cordset, M12 Female to Male, Straight, 4 Pin, 1 ft, Black PVC, MQDE Series | Banner Engineering MQDEC-401SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 48 |
|
$44.0000 | Buy Now |