Part Details for MQDEC-501SS by Banner Engineering Corp
Overview of MQDEC-501SS by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQDEC-501SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0135
|
Newark | Cordset A-Code M12 To A-Code M12 Double Ended, 5-Pin Straight Female, 5-Pin Straight Male Connectors, 0.31 M (1.02 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MQDEC-501SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0000 | Buy Now |
DISTI #
2170-MQDEC-501SS-ND
|
DigiKey | CBL CIRC 5POS FMALE TO MALE 1' Min Qty: 1 Lead time: 3 Weeks Container: Box |
7 In Stock |
|
$28.0000 | Buy Now |
DISTI #
778-MQDEC-501SS
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 to A-Code M12 Double Ended, 5-pin Straight Female, 5-pin Straight Male Connectors, 0.31 m (1.02 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut | 4 |
|
$28.0000 | Buy Now |
|
Neutron USA | Cordset, A-Code, 5pos Str M12 F-5pos Str M12 M, 5 wire 0.31m (1 ft) cable, Black PVC Jacket, Nickel-Plated Brass Nut, 809562 | 12 |
|
$64.9900 | Buy Now |