Part Details for MR-16M by Honda Tsushin Kogyo Co Ltd
Overview of MR-16M by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-16M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8263
|
Newark | Honda Connector |Honda MR-16M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$5.1200 / $7.8100 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular M 16 POS 2.6mm Solder Lug ST Panel Mount RoHS: Compliant |
106 Partner Stock |
|
$2.1500 / $3.1900 | Buy Now |
|
Quest Components | 40 |
|
$3.9480 / $5.9220 | Buy Now | |
|
Master Electronics | Conn Rectangular M 16 POS 2.6mm Solder Lug ST Panel Mount RoHS: Compliant |
106 Partner Stock |
|
$2.1500 / $3.1900 | Buy Now |
Part Details for MR-16M
MR-16M CAD Models
MR-16M Part Data Attributes:
|
MR-16M
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR-16M
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |