Part Details for MR-261-015-435-000S by AirBorn Inc
Overview of MR-261-015-435-000S by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-261-015-435-000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MR26115435000S
|
Mouser Electronics | I/O Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 0 |
|
$214.3400 / $227.5900 | Order Now |
DISTI #
MR-261-015-435-000S
|
TTI | I/O Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$206.6300 | Buy Now |
DISTI #
ABNMR-261-015-435-000S
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$97.9382 / $256.8210 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 7 | Available for Order |
|
$81.6900 / $264.6500 | Buy Now |
Part Details for MR-261-015-435-000S
MR-261-015-435-000S CAD Models
MR-261-015-435-000S Part Data Attributes
|
MR-261-015-435-000S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MR-261-015-435-000S
AirBorn Inc
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MR-261-015-435-000S
This table gives cross-reference parts and alternative options found for MR-261-015-435-000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR-261-015-435-000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD015S-65H1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MR-261-015-435-000S vs CPD015S-65H1 |
MDAP15SCBPTG2 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal | Axon' Cable | MR-261-015-435-000S vs MDAP15SCBPTG2 |
CIM15-B01NN | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MR-261-015-435-000S vs CIM15-B01NN |
GMDE315S-CMI8J1-18T | D Microminiature Connector, 15 Contact(s), Female, Socket, | Glenair Inc | MR-261-015-435-000S vs GMDE315S-CMI8J1-18T |
MDE40C015A06 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MR-261-015-435-000S vs MDE40C015A06 |
MDWM6L-15SCBSPU-.250 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MR-261-015-435-000S vs MDWM6L-15SCBSPU-.250 |
MFX015S-KD4-1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MR-261-015-435-000S vs MFX015S-KD4-1 |
MDE42U015DPC | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | MR-261-015-435-000S vs MDE42U015DPC |
CPD015S-35M2 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MR-261-015-435-000S vs CPD015S-35M2 |
GMSM3-15S-4C4-.250S | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Glenair Inc | MR-261-015-435-000S vs GMSM3-15S-4C4-.250S |