Part Details for MR045A101FAA by Kyocera AVX Components
Overview of MR045A101FAA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR045A101FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3459
|
Newark | Capacitor,ceramic,100Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,np0-Tc Code Rohs Compliant: Yes |Kyocera Avx MR045A101FAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 | Buy Now |
DISTI #
MR045A101FAA-ND
|
DigiKey | CAP CER 100PF 50V NP0 RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3646 | Buy Now |
DISTI #
MR045A101FAA
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 1% Radial 2.54mm 125°C Bulk - Bulk (Alt: MR045A101FAA) RoHS: Not Compliant Min Qty: 101 Package Multiple: 101 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2908 / $7.2711 | Buy Now |
DISTI #
581-MR045A101FAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 100 pF C0G (NP0) 1 % 2.54 mm RoHS: Not Compliant | 0 |
|
$5.0500 | Order Now |
DISTI #
74735472
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR045A101FAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9510 | RFQ |
DISTI #
MR045A101FAA
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 1% Radial 2.54mm 125°C Bulk - Bulk (Alt: MR045A101FAA) RoHS: Not Compliant Min Qty: 101 Package Multiple: 101 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2908 / $7.2711 | Buy Now |
DISTI #
MR045A101FAA
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 1% Radial 2.54mm 125°C Bulk - Bulk (Alt: MR045A101FAA) RoHS: Not Compliant Min Qty: 101 Package Multiple: 101 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2908 / $7.2711 | Buy Now |
Part Details for MR045A101FAA
MR045A101FAA CAD Models
MR045A101FAA Part Data Attributes
|
MR045A101FAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045A101FAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for MR045A101FAA
This table gives cross-reference parts and alternative options found for MR045A101FAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045A101FAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR055A101FAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045A101FAA vs MR055A101FAA |