Part Details for MR045A680GAATR1 by Kyocera AVX Components
Overview of MR045A680GAATR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR045A680GAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3495
|
Newark | Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx MR045A680GAATR1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1700 | Buy Now |
DISTI #
MR045A680GAATR1-ND
|
DigiKey | CAP CER 68PF 50V NP0 RADIAL Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8024 | Buy Now |
DISTI #
MR045A680GAATR1
|
Avnet Americas | Cap Ceramic 68pF 50V C0G 2% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: MR045A680GAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.8183 / $6.4151 | Buy Now |
DISTI #
581-MR045A680GAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 68 pF C0G (NP0) 2 % 2.54 mm RoHS: Not Compliant | 0 |
|
$4.7000 | Order Now |
DISTI #
74735522
|
RS | CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR045A680GAATR1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5210 | RFQ |
DISTI #
MR045A680GAATR1
|
Avnet Americas | Cap Ceramic 68pF 50V C0G 2% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: MR045A680GAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.8183 / $6.4151 | Buy Now |
DISTI #
MR045A680GAATR1
|
Avnet Americas | Cap Ceramic 68pF 50V C0G 2% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: MR045A680GAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.8183 / $6.4151 | Buy Now |
Part Details for MR045A680GAATR1
MR045A680GAATR1 CAD Models
MR045A680GAATR1 Part Data Attributes
|
MR045A680GAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR045A680GAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000068uF, 1909
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1909 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Width | 2.28 mm |
Alternate Parts for MR045A680GAATR1
This table gives cross-reference parts and alternative options found for MR045A680GAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR045A680GAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR045A680GAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045A680GAATR1 vs MR045A680GAT |
MR045A680GATTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045A680GAATR1 vs MR045A680GATTRX |
MR045A680GAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045A680GAATR1 vs MR045A680GAATR2 |
MR045A680GAATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045A680GAATR1 vs MR045A680GAATRX |
MR045A680GATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR045A680GAATR1 vs MR045A680GATTR2 |