Part Details for MR051A182JAA by Kyocera AVX Components
Overview of MR051A182JAA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR051A182JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4924
|
Newark | Molded Radial Std/Bulk Rohs Compliant: Yes |Kyocera Avx MR051A182JAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
478-MR051A182JAA-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1654 | Buy Now |
DISTI #
MR051A182JAA
|
Avnet Americas | MOLDED RADIAL & AXIAL (CK) MOLDED RADIAL STD BULK - Bulk (Alt: MR051A182JAA) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6398 / $4.2070 | Buy Now |
DISTI #
581-MR051A182J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1800pF C0G(NP0) 5 % 5.08 mm RoHS: Not Compliant | 0 |
|
$3.0400 / $3.1000 | Order Now |
DISTI #
74735593
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR051A182JAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8650 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 1650 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 1320 |
|
$3.1500 / $9.0000 | Buy Now | |
DISTI #
MR051A182JAA
|
Avnet Americas | MOLDED RADIAL & AXIAL (CK) MOLDED RADIAL STD BULK - Bulk (Alt: MR051A182JAA) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6398 / $4.2070 | Buy Now |
DISTI #
MR051A182JAA
|
Avnet Americas | MOLDED RADIAL & AXIAL (CK) MOLDED RADIAL STD BULK - Bulk (Alt: MR051A182JAA) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6398 / $4.2070 | Buy Now |
Part Details for MR051A182JAA
MR051A182JAA CAD Models
MR051A182JAA Part Data Attributes
|
MR051A182JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR051A182JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 34 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for MR051A182JAA
This table gives cross-reference parts and alternative options found for MR051A182JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR051A182JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR051A182JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR051A182JAA vs MR051A182JAT |
MR041A182JAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | MR051A182JAA vs MR041A182JAA |