Part Details for MR2504 by EIC Corporation
Overview of MR2504 by EIC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR2504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17737767
|
Arrow Electronics | Rectifier Diode 400V 25A 2-Pin MR RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 2240 | Americas - 898 |
|
$0.2277 | Buy Now |
DISTI #
64022243
|
Verical | Rectifier Diode 400V 25A 2-Pin MR RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 2240 | Americas - 898 |
|
$0.2277 | Buy Now |
|
Bristol Electronics | 545 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 400 Volt, DO-200VAR | 436 |
|
$0.6000 / $1.5000 | Buy Now |