Part Details for MR2A08ACMA35R by Everspin Technologies
Overview of MR2A08ACMA35R by Everspin Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MR2A08ACMA35R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR2A08ACMA35R-ND
|
DigiKey | IC RAM 4MBIT PARALLEL 48FBGA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.9175 | Buy Now |
DISTI #
936-MR2A08ACMA35R
|
Mouser Electronics | MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM RoHS: Compliant | 0 |
|
$22.2500 | Order Now |
|
Future Electronics | MR2A08 Series 512 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$21.8200 | Buy Now |
DISTI #
MR2A08ACMA35R
|
EBV Elektronik | (Alt: MR2A08ACMA35R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MR2A08ACMA35R
MR2A08ACMA35R CAD Models
MR2A08ACMA35R Part Data Attributes:
|
MR2A08ACMA35R
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR2A08ACMA35R
Everspin Technologies
Memory Circuit, 512KX8, CMOS, PBGA48, 8 X 8 MM, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
JESD-30 Code | S-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |