Part Details for MR552A100FHAV by Kyocera AVX Components
Overview of MR552A100FHAV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR552A100FHAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR552A100FHAV
|
Avnet Americas | Cap Ceramic 10pF 200V C0G 1% Through Hole Radial Leaded Bulk - Bulk (Alt: MR552A100FHAV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MR552A100FHAV
|
Avnet Americas | Cap Ceramic 10pF 200V C0G 1% Through Hole Radial Leaded Bulk - Bulk (Alt: MR552A100FHAV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |