Part Details for MR8251A/B by Rochester Electronics LLC
Overview of MR8251A/B by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MR8251A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MR8251A/B-ND
|
DigiKey | PARALLEL I/O PORT, 0 I/O, CMOS Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
958 In Stock |
|
$143.0300 | Buy Now |
|
Rochester Electronics | 8251A - Serial I/O Controller, 2 Channel(s), HMOS, CDIP28 - Dual marked (5962-87548023A) RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 958 |
|
$122.7400 / $144.4000 | Buy Now |
|
Chip1Cloud | PARALLEL I/O PORT, 0 I/O, CMOS | 3290 |
|
RFQ |
Part Details for MR8251A/B
MR8251A/B CAD Models
MR8251A/B Part Data Attributes
|
MR8251A/B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MR8251A/B
Rochester Electronics LLC
Parallel I/O Port, 0 I/O, CMOS, HERMETIC SEALED PACKAGE-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | HERMETIC SEALED PACKAGE-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
Length | 11.43 mm | |
Number of I/O Lines | ||
Number of Ports | 0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |