Part Details for MRA112-BB by NKK Switches
Overview of MRA112-BB by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRA112-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5188
|
Newark | Rotary Sw, 1 Pole, 12 Pos, 0.25A/125Vac, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:250Ma, Contact Voltage Ac Max:125V, Product Range:Mr Series, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches MRA112-BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | HALF-INCH DIAMETER PROCESS SEALED ROTARY Min Qty: 1 | 148 |
|
$12.9000 / $19.4900 | Buy Now |
Part Details for MRA112-BB
MRA112-BB CAD Models
MRA112-BB Part Data Attributes:
|
MRA112-BB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRA112-BB
NKK Switches
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 12; index stops: Adjustable; no decks: 1; no poles per deck: 1; Poles: SP12T; contact timing: Non-Shorting (BBM); Current Rating: 250mA (AC); Rating (AC): 125V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Copper; contact finish: Silver; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 17.00mm; Rating: 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROTARY SWITCH |