Part Details for MRB12H-BE by NKK Switches
Overview of MRB12H-BE by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MRB12H-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5231
|
Newark | Miniature Pcb Process Sealed Rotary |Nkk Switches MRB12H-BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5500 / $24.6300 | Buy Now |
DISTI #
MRB12H-BE-ND
|
DigiKey | SWITCH ROTARY 2POS 0.4VA 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6200 | Buy Now |
DISTI #
633-MRB12HBE
|
Mouser Electronics | Rotary Switches Series MRB Mini PCB, Rotaries RoHS: Compliant | 0 |
|
$18.6200 | Order Now |
DISTI #
71055896
|
RS | Switch, Rotary, Sealed, SPDT, ON-NONE-ON, Blk Knob W/Ylw Tip,0.4V,28VAC/DC, R/A PC Pin | NKK Switches MRB12H-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4800 / $18.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.0700 | Buy Now |
DISTI #
MRB12H-BE
|
TTI | Rotary Switches Series MRB Mini PCB, Rotaries Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.0600 / $17.9100 | Buy Now |
|
Powell Electronics | MINIATURE ROTARY/LOGIC AND POWER LEVEL Min Qty: 1 | 3 |
|
$10.0800 / $15.2200 | Buy Now |
Part Details for MRB12H-BE
MRB12H-BE CAD Models
MRB12H-BE Part Data Attributes:
|
MRB12H-BE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRB12H-BE
NKK Switches
Miniature PCB Process Sealed Rotary Switch; no positions: 2; index stops: Fixed; no decks: 1; no poles per deck: 1; Poles: SPDT; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Panel Mount, Through Hole, Right Angle; Termination Style: PC Pin; Features: Sealed - Fully; depth behind panel: 12.56mm; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN |