Part Details for MRB14B-BH by NKK Switches
Overview of MRB14B-BH by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MRB14B-BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-4082-ND
|
DigiKey | SWITCH ROTARY 3POS 0.4VA 28V Min Qty: 1 Lead time: 52 Weeks Container: Tray |
10 In Stock |
|
$10.7666 / $18.4700 | Buy Now |
DISTI #
633-MRB14B-BH
|
Mouser Electronics | Rotary Switches SP3T ON ON ON PC TERM W/BRACKET RoHS: Compliant | 9 |
|
$17.0500 / $19.0000 | Buy Now |
DISTI #
71055898
|
RS | Switch, Rotary, Sealed, SP3T, ON-ON-ON, Black Knob W/Gray Tip,0.4V,28VAC/DC, PC Pin | NKK Switches MRB14B-BH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3700 / $18.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.4800 | Buy Now |
DISTI #
MRB14B-BH
|
TTI | Rotary Switches SP3T ON ON ON PC TERM W/BRACKET Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$12.4000 / $18.4700 | Buy Now |
Part Details for MRB14B-BH
MRB14B-BH CAD Models
MRB14B-BH Part Data Attributes
|
MRB14B-BH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRB14B-BH
NKK Switches
Rotary Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN |