Part Details for MRC104K300A12 by Jimson Electronics (Xiamen) Co Ltd
Overview of MRC104K300A12 by Jimson Electronics (Xiamen) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRC104K300A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100nF ��10% 300V Plugin,P=15mm Suppression Capacitors ROHS | 500 |
|
$0.1619 / $0.3233 | Buy Now |