Part Details for MRCB-24-N-25A (ALTERNATE: MRCB-24-N-25A) by OptiFuse
Overview of MRCB-24-N-25A (ALTERNATE: MRCB-24-N-25A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCB-24-N-25A (ALTERNATE: MRCB-24-N-25A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255831
|
RS | Automotive Circuit Breaker, Manual Reset, 10-32 Stud, 24V, 25A | OptiFuse MRCB-24-N-25A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 / $5.7100 | RFQ |