Part Details for MRCBP-H-15C (ALTERNATE: MRCBP-H-15C) by OptiFuse
Overview of MRCBP-H-15C (ALTERNATE: MRCBP-H-15C) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP-H-15C (ALTERNATE: MRCBP-H-15C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255882
|
RS | Automotive Circuit Breaker, Manual Reset, Color Coded, 32V, 15A | OptiFuse MRCBP-H-15C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $6.3600 | RFQ |