Part Details for MRCBP-V-40A by OptiFuse
Overview of MRCBP-V-40A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP-V-40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBP-V-40A-ND
|
DigiKey | CIR BRKR 40A 32VDC PUSH-RESET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3331 In Stock |
|
$3.9570 / $5.7500 | Buy Now |
DISTI #
MRCBP-V-40A
|
TME | Fuse: fuse, 40A, 32VDC, automotive, 31.8x20.6x16.4mm Min Qty: 500 | 0 |
|
$7.3000 / $8.1800 | RFQ |
|
South Electronics | MRCBP-V-40A | 3331 |
|
RFQ |