Part Details for MRCBP-V-40C (ALTERNATE: MRCBP-V-40C) by OptiFuse
Overview of MRCBP-V-40C (ALTERNATE: MRCBP-V-40C) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP-V-40C (ALTERNATE: MRCBP-V-40C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255910
|
RS | Automotive Circuit Breaker, Manual Reset, Color Coded, 32V, 40A | OptiFuse MRCBP-V-40C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$5.7900 / $6.3600 | Buy Now |