Part Details for MRCBP4-PM-15A by OptiFuse
Overview of MRCBP4-PM-15A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP4-PM-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBP4-PM-15A-ND
|
DigiKey | MINI FUSE FOOTPR CB-TYPE III,15A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1451 In Stock |
|
$4.8100 / $6.9800 | Buy Now |
DISTI #
MRCBP4-PM-15A
|
TME | Fuse: fuse, 15A, 28VDC, automotive, 12.45mm, Mini Min Qty: 200 | 0 |
|
$8.8500 / $9.9200 | RFQ |
|
South Electronics | MRCBP4-PM-15A | 1451 |
|
RFQ |