Part Details for MRF112/328 by NKK Switches
Overview of MRF112/328 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF112/328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5257
|
Newark | Half-Inch Diameter Process Sealed Rotary |Nkk Switches MRF112/328 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $19.2000 | Buy Now |
DISTI #
MRF112/328-ND
|
DigiKey | SWITCH ROTARY 2-12POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Box |
46 In Stock |
|
$8.1143 / $14.5100 | Buy Now |
DISTI #
633-MRF112/328
|
Mouser Electronics | Rotary Switches SP 12 POS SCRW DRVR ACTUATED PC LOW TEMP RoHS: Compliant | 0 |
|
$10.7000 / $12.4900 | Order Now |
DISTI #
70367203
|
RS | Switch, Rotary, Sealed, Screwdriver Act, SP12T,2-12 Pos, W/O Knob,0.4VA,28VAC/DC, PC | NKK Switches MRF112/328 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6300 / $14.5100 | RFQ |
DISTI #
MRF112/328
|
TTI | Rotary Switches SP 12 POS SCRW DRVR ACTUATED PC LOW TEMP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.8000 / $11.0100 | Buy Now |
|
Powell Electronics | HALF-INCH DIAMETER PROCESS SEALED ROTARY Min Qty: 1 | 18 |
|
$7.8400 / $11.8600 | Buy Now |
Part Details for MRF112/328
MRF112/328 CAD Models
MRF112/328 Part Data Attributes
|
MRF112/328
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRF112/328
NKK Switches
MR-Series Miniature Power Level Rotary Switch; no positions: 2 ~ 12; index stops: Adjustable; no decks: 1; no poles per deck: 1; Poles: SP12T; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Screwdriver Slot; actuator length: Flush; angle of throw: 30?; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | SCREW DRIVER | |
Additional Feature | LOW PROFILE | |
Body Height | 8.2 mm | |
Body Length or Diameter | 12.6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | .014A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | ZINC ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 13 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |