-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 12 Positions, SP12T, On-off, Circular, 13 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5256
|
Newark | Switch, Rotary, 1Pole, 12 Position, 0.1A, 28V, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:28V, Product Range:Mr Series Rohs Compliant: Yes |Nkk Switches MRF112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $19.2700 | Buy Now |
DISTI #
360-2370-ND
|
DigiKey | SWITCH ROTARY 2-12POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Box |
182 In Stock |
|
$8.1406 / $14.5600 | Buy Now |
DISTI #
633-MRF112
|
Mouser Electronics | Rotary Switches LO PRO SHFT 2-12 POS RoHS: Compliant | 148 |
|
$8.1900 / $11.5500 | Buy Now |
DISTI #
V36:1790_06919452
|
Arrow Electronics | Switch Rotary SP12T 12 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA Min Qty: 9 Package Multiple: 1 Lead time: 90 Weeks Date Code: 2352 | Americas - 86 |
|
$9.4480 / $11.3170 | Buy Now |
DISTI #
V99:2348_06919452
|
Arrow Electronics | Switch Rotary SP12T 12 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA Min Qty: 1 Package Multiple: 1 Lead time: 90 Weeks Date Code: 2206 | Americas - 1 |
|
$8.8480 | Buy Now |
DISTI #
70192061
|
RS | Switch, Rotary, Sealed, Screwdriver Act, SP12T,2-12 Pos, W/O Knob,0.4VA,28VAC/DC, PC | NKK Switches MRF112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$9.8700 / $11.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$9.4400 | Buy Now |
DISTI #
79323506
|
Verical | Switch Rotary SP12T 12 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA Min Qty: 9 Package Multiple: 1 Date Code: 2352 | Americas - 86 |
|
$9.4480 / $11.3170 | Buy Now |
DISTI #
60912717
|
Verical | Switch Rotary SP12T 12 Flush Screwdriver PC Pins 0.1A 28VAC 28VDC 0.4VA Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 1 |
|
$8.8480 | Buy Now |
DISTI #
MRF112
|
TTI | Rotary Switches LO PRO SHFT 2-12 POS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$9.5700 / $11.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRF112
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRF112
NKK Switches
Rotary Switch, 12 Positions, SP12T, On-off, Circular, 13 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.039 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY SHAFT | |
Body Height | 11.7094 mm | |
Body Length or Diameter | 13.9954 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 15 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 13 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |