Part Details for MRF134 by MACOM
Overview of MRF134 by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1145-ND
|
DigiKey | RF MOSFET 28V 211-07 Min Qty: 60 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.6975 | Buy Now |
DISTI #
937-MRF134
|
Mouser Electronics | RF MOSFET Transistors 5-400MHz 5 Watts 28Volt Gain 11dB RoHS: Compliant | 369 |
|
$30.1100 / $39.9400 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SOT-123 | 7 |
|
$26.6800 | Buy Now |
DISTI #
MRF134
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 12 |
|
$33.7600 | Buy Now |
|
Velocity Electronics | Our Stock | 242 |
|
RFQ |
Part Details for MRF134
MRF134 CAD Models
MRF134 Part Data Attributes:
|
MRF134
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF134
MACOM
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 211-07, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE 211-07, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 211-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 0.9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 17.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF134
This table gives cross-reference parts and alternative options found for MRF134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF134 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-07, 4 PIN | TE Connectivity | MRF134 vs MRF134 |
MRF134 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-07, 4 PIN | Motorola Mobility LLC | MRF134 vs MRF134 |
BLF242 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, SOT-123A, 4 PIN, FET RF Power | NXP Semiconductors | MRF134 vs BLF242 |
MRF134 | RF Power Field-Effect Transistor, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | MRF134 vs MRF134 |