Part Details for MRF14-CON(M)-14M by Hirose Electric Co Ltd
Overview of MRF14-CON(M)-14M by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF14-CON(M)-14M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8037
|
Newark | Non-Magnetic, Long-Life Connector |Hirose(Hrs) MRF14-CON(M)-14M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8000 / $35.8000 | Buy Now |
DISTI #
H124807-ND
|
DigiKey | CONN HSG 14POS FOR MALE/FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6 In Stock |
|
$21.3585 / $29.7100 | Buy Now |
DISTI #
MRF14-CON(M)-14M
|
Avnet Americas | Circular Contact Pin Crimp Straight Cable Mount Bag - Bulk (Alt: MRF14-CON(M)-14M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3750 / $25.9550 | Buy Now |
DISTI #
798-MRF14-CON(M)-14M
|
Mouser Electronics | RF Connectors / Coaxial Connectors Housing for signal RoHS: Compliant | 0 |
|
$21.3500 / $29.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$21.8300 | Buy Now |
DISTI #
HIRMRF14-CON(M)-14M
|
Heilind Electronics | 313-0706-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1400 / $31.5100 | Buy Now |
DISTI #
MRF14-CON(M)-14M
|
Avnet Americas | Circular Contact Pin Crimp Straight Cable Mount Bag - Bulk (Alt: MRF14-CON(M)-14M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3750 / $25.9550 | Buy Now |