Part Details for MRF50-BULK by Bel Fuse
Overview of MRF50-BULK by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF50-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 0.05A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CE/CSA/PSE/SEMKO/VDE/cULus RoHS: Compliant |
754 In Stock |
|
$0.2949 / $0.6578 | Buy Now |
DISTI #
000000000005247598
|
Sager | Fuses with Leads - Through Hole Min Qty: 1000 | 0 |
|
$0.2748 / $0.3130 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 0.05A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CE/CSA/PSE/SEMKO/VDE/cULus RoHS: Compliant |
754 In Stock |
|
$0.2949 / $0.6578 | Buy Now |