Part Details for MRF8P20160HSR3 by Freescale Semiconductor
Overview of MRF8P20160HSR3 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF8P20160HSR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF8P20160HSR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
883 In Stock |
|
$164.6200 | Buy Now |
|
Quest Components | 40 |
|
$169.5240 / $197.7780 | Buy Now | |
|
Rochester Electronics | RF Power Field-Effect Transistor, 2-Element, L Band, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2952 |
|
$141.2700 / $166.2000 | Buy Now |
Part Details for MRF8P20160HSR3
MRF8P20160HSR3 CAD Models
MRF8P20160HSR3 Part Data Attributes
|
MRF8P20160HSR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF8P20160HSR3
Freescale Semiconductor
Single W-CDMA Lateral N-Channel RF Power MOSFET, 1880-2025 MHz, 37 W Avg., 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-780S, CASE 465H-02, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 465H-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | ESD PROTECTED | |
Case Connection | SOURCE | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-XDFP-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |