Part Details for MRFG35010ANT1 by Freescale Semiconductor
Overview of MRFG35010ANT1 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRFG35010ANT1
MRFG35010ANT1 CAD Models
MRFG35010ANT1 Part Data Attributes
|
MRFG35010ANT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFG35010ANT1
Freescale Semiconductor
C BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 466-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PQSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for MRFG35010ANT1
This table gives cross-reference parts and alternative options found for MRFG35010ANT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFG35010ANT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFG35010R1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, NI-360HF, CASE 360D-02, 2 PIN | Freescale Semiconductor | MRFG35010ANT1 vs MRFG35010R1 |
MRFG35010 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, NI-360HF, CASE 360D-02, 2 PIN | Freescale Semiconductor | MRFG35010ANT1 vs MRFG35010 |
MRFG35010 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, NI-360HF, CASE 360D-02, 2 PIN | Motorola Mobility LLC | MRFG35010ANT1 vs MRFG35010 |
MRFG35020AR1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, NI-360, CASE 360E-01, 2 PIN | Freescale Semiconductor | MRFG35010ANT1 vs MRFG35020AR1 |
MRFG35010NT1 | RF POWER, FET | NXP Semiconductors | MRFG35010ANT1 vs MRFG35010NT1 |
MRFG35010AR5 | C BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, NI-360HF, CASE 360D-02, 2 PIN | Freescale Semiconductor | MRFG35010ANT1 vs MRFG35010AR5 |
MRFG35010AR1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, NI-360HF, CASE 360D-02, 2 PIN | Freescale Semiconductor | MRFG35010ANT1 vs MRFG35010AR1 |
MRFG35010MT1 | RF POWER, FET | NXP Semiconductors | MRFG35010ANT1 vs MRFG35010MT1 |
MRFG35010MT1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, PLASTIC, CASE 466-02, PLD-1.5, 4 PIN | Motorola Mobility LLC | MRFG35010ANT1 vs MRFG35010MT1 |
MRFG35010NT1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN | Freescale Semiconductor | MRFG35010ANT1 vs MRFG35010NT1 |