Part Details for MRFIC2006 by Motorola Semiconductor Products
Overview of MRFIC2006 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MRFIC2006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
Buy Now |
Part Details for MRFIC2006
MRFIC2006 CAD Models
MRFIC2006 Part Data Attributes:
|
MRFIC2006
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MRFIC2006
Motorola Semiconductor Products
Wide Band Medium Power Amplifier, 500MHz Min, 1000MHz Max, BIPolar, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 55 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MRFIC2006
This table gives cross-reference parts and alternative options found for MRFIC2006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFIC2006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13144D | 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SO-8 | Motorola Mobility LLC | MRFIC2006 vs MC13144D |
MC13144DR2 | 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SO-8 | Motorola Mobility LLC | MRFIC2006 vs MC13144DR2 |
MC13144D | Wide Band Low Power Amplifier, 2000MHz Max, BIPolar, PLASTIC, SO-8 | Motorola Semiconductor Products | MRFIC2006 vs MC13144D |