Part Details for MRFX600H-230MHZ by NXP Semiconductors
Overview of MRFX600H-230MHZ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRFX600H-230MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8192
|
Newark | Mrfx600H 230 Mhz Reference Circuit Rohs Compliant: Yes |Nxp MRFX600H-230MHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,473.7500 / $1,608.7500 | Buy Now |
DISTI #
568-MRFX600H-230MHZ-ND
|
DigiKey | MRFX600H REF BRD 230MHZ 600W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,350.0000 | Buy Now |
DISTI #
MRFX600H-230MHZ
|
Avnet Americas | MRFX600H RF Power LDMOS Transistor 230MHz Reference Circuit Board - Boxed Product (Development Kits) (Alt: MRFX600H-230MHZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1,395.0000 / $1,608.7500 | Buy Now |
DISTI #
771-MRFX600H-230MHZ
|
Mouser Electronics | Sub-GHz Development Tools MRFX600H 230 MHz Reference Circuit RoHS: Compliant | 1 |
|
$1,350.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,371.9600 | Buy Now |
DISTI #
MRFX600H-230MHZ
|
Avnet Americas | MRFX600H RF Power LDMOS Transistor 230MHz Reference Circuit Board - Boxed Product (Development Kits) (Alt: MRFX600H-230MHZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1,395.0000 / $1,608.7500 | Buy Now |
DISTI #
MRFX600H-230MHZ
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Compliant Min Qty: 1 | 0 |
|
$1,432.5800 / $1,550.6800 | Buy Now |
Part Details for MRFX600H-230MHZ
MRFX600H-230MHZ CAD Models
MRFX600H-230MHZ Part Data Attributes:
|
MRFX600H-230MHZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFX600H-230MHZ
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9030.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 179 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.1 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 24.5 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |