Part Details for MRK112-BH by NKK Switches
Overview of MRK112-BH by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRK112-BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5268
|
Newark | Half-Inch Diameter Process Sealed Rotary |Nkk Switches MRK112-BH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9300 / $26.9700 | Buy Now |
DISTI #
3937-MRK112-BH-ND
|
DigiKey | SWITCH ROTARY 2-12POS 0.4VA 28V Min Qty: 1 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
Buy Now | |
DISTI #
MRK112-BH-ND
|
DigiKey | SWITCH ROTARY 2-12POS 0.4VA 28V Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$19.5500 | Buy Now |
DISTI #
633-MRK112-BH
|
Mouser Electronics | Rotary Switches LO PRO SHFT 2-12 POS GRAY TIPPED RoHS: Compliant | 0 |
|
$19.5500 / $20.1600 | Order Now |
DISTI #
70367208
|
RS | Switch, Rotary, Sealed, Shaft Act, SP12T,2-12 Pos, Knob W/Gray Tip,0.4VA,28VAC/DC, PC | NKK Switches MRK112-BH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3400 / $19.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$13.2100 | Buy Now |
DISTI #
MRK112-BH
|
TTI | Rotary Switches LO PRO SHFT 2-12 POS GRAY TIPPED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.9300 / $18.7700 | Buy Now |
|
Powell Electronics | HALF-INCH DIAMETER PROCESS SEALED ROTARY Min Qty: 1 | 63 |
|
$11.0200 / $16.6600 | Buy Now |
Part Details for MRK112-BH
MRK112-BH CAD Models
MRK112-BH Part Data Attributes
|
MRK112-BH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRK112-BH
NKK Switches
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 12; index stops: Adjustable; no decks: 1; no poles per deck: 1; Poles: SP12T; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 10.10mm; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROTARY SWITCH |