Part Details for MRP1\\4R1000JE08 by Vishay Intertechnologies
Overview of MRP1\\4R1000JE08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP1\\4R1000JE08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2907
|
Newark | Mrp1/4 .1 5% E08 E3 |Vishay MRP1\\4R1000JE08 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0200 | Buy Now |
DISTI #
MRP1\\4R1000JE08
|
Avnet Americas | Resistor Wirewound Commercial Power 0.1Ohm 5% 1/4W ±90ppm/°C Axial T/R - Bulk (Alt: MRP1\\4R1000JE08) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4175 / $1.9723 | Buy Now |
DISTI #
MRP1\\4R1000JE08
|
Avnet Americas | Resistor Wirewound Commercial Power 0.1Ohm 5% 1/4W ±90ppm/°C Axial T/R - Bulk (Alt: MRP1\\4R1000JE08) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4175 / $1.9723 | Buy Now |