Part Details for MRPR-20-22-38 by Littelfuse Inc
Overview of MRPR-20-22-38 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRPR-20-22-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1658
|
Newark | Reed Switch, Spst-No, 1.5A, 250V, Axial, Product Range:Mrpr-20 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:1.5A, Switching Voltage Max:250Vac, Switching Power Max:50W, Operate At Min:22At Rohs Compliant: Yes |Littelfuse MRPR-20-22-38 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.9600 | Buy Now |
DISTI #
MRPR-20-22-38-ND
|
DigiKey | SWITCH REED SPST-NO 1.1A 265V Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
890 In Stock |
|
$1.7119 / $3.0500 | Buy Now |
DISTI #
934-MRPR-20-22-38
|
Mouser Electronics | Magnetic / Reed Switches NO 22-38AT RoHS: Compliant | 5783 |
|
$1.7400 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks Container: Bulk | 0Bulk |
|
$1.7800 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 50W 22-38AT THT | 0 |
|
$2.7917 / $3.0709 | RFQ |
Part Details for MRPR-20-22-38
MRPR-20-22-38 CAD Models
MRPR-20-22-38 Part Data Attributes
|
MRPR-20-22-38
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MRPR-20-22-38
Littelfuse Inc
SWITCH REED SPST-NO 1.1A 265V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 20.32 mm | |
Body Length or Diameter | 2.84 mm | |
Contact (AC) Max Rating R Load | 1.1A@265VAC | |
Contact Current(AC)-Max | 1.1 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@250VDC | |
Contact Voltage(AC)-Max | 265 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 38 AT | |
Pull-in Value-Min | 22 AT | |
Resonant Frequency-Nom | 2.1 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |