Part Details for MRS16000C1201FCT00 by Vishay Intertechnologies
Overview of MRS16000C1201FCT00 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MRS16000C1201FCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3473
|
Newark | Res, 1.2Kohm, 1%, 400Mw, Axl, Thin Film Rohs Compliant: Yes |Vishay MRS16000C1201FCT00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3550 |
|
$0.0890 / $0.2300 | Buy Now |
DISTI #
54R3577
|
Newark | Mrs16-50 1% Ct 1K2 |Vishay MRS16000C1201FCT00 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 | Buy Now |
DISTI #
MRS16000C1201FCT00
|
Avnet Americas | Resistor, 1.2 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Bulk (Alt: MRS16000C1201FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0354 / $0.0449 | Buy Now |
DISTI #
594-MRS16000C1201FCT
|
Mouser Electronics | Thin Film Resistors - Through Hole MRS16-50 1% CT 1K2 RoHS: Compliant | 4125 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0350 | Buy Now |
DISTI #
MRS16000C1201FCT00
|
Avnet Americas | Resistor, 1.2 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Bulk (Alt: MRS16000C1201FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0354 / $0.0449 | Buy Now |
DISTI #
MRS16000C1201FCT00
|
Avnet Abacus | Resistor, 1.2 kOhm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS16000C1201FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3975369
|
element14 Asia-Pacific | RES, 1.2KOHM, 1%, 400MW, AXL, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3550 |
|
$0.0281 / $0.2339 | Buy Now |
DISTI #
3975369
|
Farnell | RES, 1.2KOHM, 1%, 400MW, AXL, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 0 Days Container: Cut Tape | 3550 |
|
$0.0264 / $0.2512 | Buy Now |
Part Details for MRS16000C1201FCT00
MRS16000C1201FCT00 CAD Models
MRS16000C1201FCT00 Part Data Attributes:
|
MRS16000C1201FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS16000C1201FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |