Part Details for MRSSV0DG10SMGWTR by TE Connectivity
Overview of MRSSV0DG10SMGWTR by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRSSV0DG10SMGWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9607
|
Newark | Rotary Coded Sw, 10Pos, 0.02A/20V, Smd, Product Range:Mrss Series, Switch Mounting:Surface Mount, No. Of Switch Positions:10 Position, Switching Voltage:20V, Output Code:Bcd Gray, Switching Current:20Ma, Switch Construction:Sealed Rohs Compliant: Yes |Alcoswitch Te Connectivity MRSSV0DG10SMGWTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$3.3000 | Buy Now |
DISTI #
61AK9840
|
Newark | Rotary Coded Sw, 10Pos, 0.02A/20V, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity MRSSV0DG10SMGWTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $5.9600 | Buy Now |
DISTI #
450-MRSSV0DG10SMGWTRCT-ND
|
DigiKey | SW ROTARY DIP GRY CODE 0.4VA 20V Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.8097 / $7.3100 | Buy Now |
DISTI #
1-2396233-3
|
Avnet Americas | Rotary Coded Switch, Vertical, MRSS Series, Surface Mount, 10 Position, 20 V, BCD Gray, 20 mA - Tape and Reel (Alt: 1-2396233-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$3.4775 / $3.9262 | Buy Now |
DISTI #
655-MRSSV0DG10SMGWTR
|
Mouser Electronics | Rotary Switches MRSSV 2.54 GRA SD GRA 10 SMT GULL T&R RoHS: Compliant | 1000 |
|
$4.1700 / $6.2900 | Buy Now |
|
Onlinecomponents.com | MRSSV 2.54 GRA SD GRA 10 SMT GULL T&R | 0 |
|
$3.4800 / $9.5400 | Buy Now |
DISTI #
1-2396233-3
|
TTI | Rotary Switches MRSSV 2.54 GRA SD GRA 10 SMT GULL T&R Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.1200 | Buy Now |
DISTI #
1-2396233-3
|
Avnet Americas | Rotary Coded Switch, Vertical, MRSS Series, Surface Mount, 10 Position, 20 V, BCD Gray, 20 mA - Tape and Reel (Alt: 1-2396233-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$3.4775 / $3.9262 | Buy Now |
|
Master Electronics | MRSSV 2.54 GRA SD GRA 10 SMT GULL T&R | 0 |
|
$3.4800 / $9.5400 | Buy Now |
Part Details for MRSSV0DG10SMGWTR
MRSSV0DG10SMGWTR CAD Models
MRSSV0DG10SMGWTR Part Data Attributes:
|
MRSSV0DG10SMGWTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRSSV0DG10SMGWTR
TE Connectivity
Rotary Coded Switch, 0.02A, 20VDC, Wire Terminal, Screw Driver Slot Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SCREW DRIVER SLOT | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 10 | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |