Part Details for MRT100AMMO by Bel Fuse
Overview of MRT100AMMO by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT100AMMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001171876
|
Sager | Fuses with Leads - Through Hole 100mA 250V Min Qty: 1000 | 0 |
|
$0.2427 / $0.2764 | Buy Now |
Part Details for MRT100AMMO
MRT100AMMO CAD Models
MRT100AMMO Part Data Attributes:
|
MRT100AMMO
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MRT100AMMO
Bel Fuse
Electric Fuse, Time Lag Blow, 0.1A, 35A (IR), MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Reference Standard | CCC, CE, CSA, PSE, UL, VDE | |
Terminal Finish | MATTE TIN |
Alternate Parts for MRT100AMMO
This table gives cross-reference parts and alternative options found for MRT100AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT100AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRT100 | Electric Fuse, Time Lag Blow, 0.1A, 277VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Bel Fuse | MRT100AMMO vs MRT100 |