Part Details for MRT23 by NKK Switches
Overview of MRT23 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-4045-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 125V Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$9.0991 / $16.2700 | Buy Now |
DISTI #
633-MRT23
|
Mouser Electronics | Rotary Switches DPDT ON-OFF-ON RoHS: Compliant | 0 |
|
$11.6500 / $14.4400 | Order Now |
DISTI #
70367211
|
RS | Switch, Mini-Rotary, Shaft Actuated, DPDT, ON-OFF-ON, W/O Knob,2A,125VAC,30VDC, Sldr | NKK Switches MRT23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3000 / $16.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.5400 | Buy Now |
DISTI #
MRT23
|
TTI | Rotary Switches DPDT ON-OFF-ON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$10.4700 / $14.4000 | Buy Now |
Part Details for MRT23
MRT23 CAD Models
MRT23 Part Data Attributes
|
MRT23
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRT23
NKK Switches
Rotary Switch, 3 Positions, DPDT, On-off-on, Circular, 3A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | BLACK | |
Actuator Length | 0.925 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 13.0048 mm | |
Body Height | 43.9928 mm | |
Body Length or Diameter | 24.003 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.335 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 7500 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Indexing Angle | 60 deg | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.177 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |