Part Details for MS-130026-2 by Micrometals Inc
Overview of MS-130026-2 by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-130026-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS-130026-2
|
TME | Ferrite: toroidal, L: 11.6mm, Øint: 19.3mm, Øout: 33.8mm, 28nH Min Qty: 1 | 47 |
|
$0.9800 / $1.3400 | Buy Now |