Part Details for MS-226M-3-1-0500 by PIC GmbH
Overview of MS-226M-3-1-0500 by PIC GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-226M-3-1-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2010-1158-ND
|
DigiKey | REED SENSOR M6 METAL THREAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
132 In Stock |
|
$3.5125 / $4.5900 | Buy Now |
DISTI #
30G4719
|
Bürklin Elektronik | Reed sensor, built-in mounting M6, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-226M-3-1-0500 Min Qty: 1 | 142 |
|
$5.8516 / $8.4367 | Buy Now |