Part Details for MS-328-6-3-0500 by PIC GmbH
Overview of MS-328-6-3-0500 by PIC GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-328-6-3-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30G4708
|
Bürklin Elektronik | Reed sensor, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-328-6-3-0500 Min Qty: 1 | 42 |
|
$3.4296 / $4.9515 | Buy Now |