Part Details for MS-400014-2 by Micrometals Inc
Overview of MS-400014-2 by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-400014-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS-400014-2
|
TME | Ferrite: toroidal, L: 16.51mm, Øint: 57.15mm, Øout: 101.6mm, 25.6nH Min Qty: 1 | 1 |
|
$35.1200 / $42.3900 | Buy Now |