Part Details for MS-4100 by PLATO
Overview of MS-4100 by PLATO
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H2842
|
Newark | Tip, Soldering, Conical, 1.6Mm, Tip/Nozzle Width:1.6Mm, Tip/Nozzle Style:Conical, For Use With:Weller Soldering Stations Wsl, Wsl2, Wd1, Wd2, Ws80 W/Soldering Handpieces Wsp 80, Mpr 80, Product Range:Plato Ms Series Rohs Compliant: Yes |Plato MS-4100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 | Buy Now |
DISTI #
577-MS-4100
|
Mouser Electronics | Soldering Irons SOLDERING TIP | 40 |
|
$5.0900 | Buy Now |
DISTI #
70193520
|
RS | Tip, Soldering, Solder, 0.010 | Plato Products MS-4100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 245 |
|
$4.7800 / $5.0900 | Buy Now |
|
Onlinecomponents.com | Replacement Tip For Wsp80 Soldering Iron 0.2mm RoHS: Compliant | 0 |
|
$4.0100 / $6.0800 | Buy Now |
DISTI #
657SO4100
|
TestEquity LLC | Plato MS-4100 Plato Soldering Tip, Rou nd, 0.008", Weller LT1S Plato Soldering Tip, Round, 0.008", Weller LT1S | 98 |
|
$5.0900 | Buy Now |