Part Details for MS0320-2R2M by CoilMX
Overview of MS0320-2R2M by CoilMX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS0320-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4A 2.2uH Molding Choke ��20% 4A SMD,3.5x3.2x2mm Power Inductors ROHS | 2291 |
|
$0.1874 / $0.3599 | Buy Now |
|
LCSC | 4A 2.2uH Molding Choke 20% 4A SMD3.5x3.2x2mm Power Inductors ROHS | 2291 |
|
$0.1912 / $0.3673 | Buy Now |