-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8317
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850500F060S1A Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $1.1300 | Buy Now |
DISTI #
EG4533-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
174 In Stock |
|
$0.7030 / $1.3300 | Buy Now |
DISTI #
612-MS0850500F060S1A
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A OF 60 SL LUG RoHS: Compliant | 1098 |
|
$0.6600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 | 0 |
|
$0.6220 | Buy Now |
|
Onlinecomponents.com | Switch - SPDT - 5A - 125VAC - Round (Pin Plunger) Actuator - 60gf Operating Force - Solder Lug - Chassis Mount. RoHS: Compliant |
614 In Stock |
|
$0.5500 / $1.1220 | Buy Now |
DISTI #
MS0850500F060S1A
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 540 | 0 |
|
$0.9100 | RFQ |
|
Master Electronics | Switch - SPDT - 5A - 125VAC - Round (Pin Plunger) Actuator - 60gf Operating Force - Solder Lug - Chassis Mount. RoHS: Compliant |
614 In Stock |
|
$0.5500 / $1.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850500F060S1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850500F060S1A
E-Switch Inc
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Manufacturer Series | MS0850500F060S1A | |
Switch Type | SNAP ACTING/LIMIT SWITCH |