-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Solder Lug Terminal, Plunger Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3429
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850500F060S1C Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $1.1300 | Buy Now |
DISTI #
MS0850500F060S1C-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 5A 125V Min Qty: 540 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8032 | Buy Now |
DISTI #
612-MS0850500F060S1C
|
Mouser Electronics | Basic / Snap Action Switches 5A 125/250VAC SPSTNO Solder Lug RoHS: Compliant | 470 |
|
$0.6600 / $1.3200 | Buy Now |
DISTI #
74851841
|
RS | Snap-Action Switch, SPST-NO, OFF-(ON), 5A, 125V AC , Solder, MS Series | E-Switch MS0850500F060S1C RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 | 0 |
|
$0.6220 | Buy Now |
DISTI #
ESWMS0850500F060S1C
|
Heilind Electronics | Q970098 | Americas - 10254 in Stock |
|
$0.7180 / $1.0390 | Buy Now |
|
Onlinecomponents.com | Snap Action Switch - SPST/NO - 5A 125/250VAC - No Lever - 60 Grams - Solder Lug RoHS: Compliant | 0 |
|
$0.5710 / $1.2070 | Buy Now |
DISTI #
ESWMS0850500F060S1C
|
Interstate Connecting Components | Q970098 | 3418 |
|
$0.7180 / $1.0390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS0850500F060S1C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850500F060S1C
E-Switch Inc
Snap Acting/Limit Switch, SPST, Solder Lug Terminal, Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PLUNGER | |
Body Breadth | 6.4008 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.5894 N | |
Operating Position | 0.335 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |