Part Details for MS165-42 (ALTERNATE: 1SAM451000R1015) by ABB Low Voltage Products and Systems
Overview of MS165-42 (ALTERNATE: 1SAM451000R1015) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS165-42 (ALTERNATE: 1SAM451000R1015)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71202719
|
RS | Manual Motor Starter, 30 hp@480V, 30-42A, MS165 Series | ABB MS165-42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 4 |
|
$539.6100 / $599.5600 | Buy Now |