Part Details for MS17345C18C9P by Amphenol Corporation
Overview of MS17345C18C9P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MS17345C18C9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS17345C18C9P
|
Avnet Americas | - Bulk (Alt: MS17345C18C9P) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$458.9875 / $1,024.4260 | Buy Now |
DISTI #
MS17345C18C9P
|
Avnet Americas | - Bulk (Alt: MS17345C18C9P) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$458.9875 / $1,024.4260 | Buy Now |
DISTI #
MS17345C18C9P
|
Avnet Americas | - Bulk (Alt: MS17345C18C9P) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$458.9875 / $1,024.4260 | Buy Now |
Part Details for MS17345C18C9P
MS17345C18C9P CAD Models
MS17345C18C9P Part Data Attributes:
|
MS17345C18C9P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS17345C18C9P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-22992, COMPATIBLE CONTACTS: 10-36982-3; 10-36982-5 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |