Part Details for MS17346C24N27S by Amphenol Corporation
Overview of MS17346C24N27S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17346C24N27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS17346C24N27S
|
Avnet Americas | - Bulk (Alt: MS17346C24N27S) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$277.0375 / $618.3415 | Buy Now |
DISTI #
MS17346C24N27S
|
Avnet Americas | - Bulk (Alt: MS17346C24N27S) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$277.0375 / $618.3415 | Buy Now |
Part Details for MS17346C24N27S
MS17346C24N27S CAD Models
MS17346C24N27S Part Data Attributes:
|
MS17346C24N27S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS17346C24N27S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-22992, COMPATIBLE CONTACT: 10-36983-3 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |