Part Details for MS1J1-00000U-250PG by TE Connectivity
Overview of MS1J1-00000U-250PG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MS1J1-00000U-250PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1750-ND
|
DigiKey | SENSOR 250PSIG O-RING I2C 2' Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
57 In Stock |
|
$59.7809 / $78.3300 | Buy Now |
DISTI #
824-MS1J100000U250PG
|
Mouser Electronics | Industrial Pressure Sensors I2C 1=17-4PH 0X28H O-RING RADIAL SEAL | 8 |
|
$53.4000 / $71.0800 | Buy Now |
DISTI #
TSS10201888-00
|
Heilind Electronics | SENSOR PRESSURE TRANSDUCER TCPN 10201888-00 | Americas - 0 in Stock |
|
$58.7808 / $59.5752 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR MS1J1-00000U-250PG |
1454 Partner Stock |
|
$53.9700 / $73.3000 | Buy Now |
DISTI #
TE Connectivity MS1J1-00000U-250PG
|
PEI Genesis | Piezoresistive Sensor, 250Ps | 7 |
|
Buy Now | |
DISTI #
000000000005541368
|
Sager | Industrial Pressure Sensors I2C 1=17-4PH 0X28H O-RING RADIAL SEAL | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1881 |
|
RFQ | |
|
Master Electronics | PRESS XDCR MS1J1-00000U-250PG |
1454 Partner Stock |
|
$53.9700 / $73.3000 | Buy Now |
Part Details for MS1J1-00000U-250PG
MS1J1-00000U-250PG CAD Models
MS1J1-00000U-250PG Part Data Attributes
|
MS1J1-00000U-250PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS1J1-00000U-250PG
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.38 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 12.7 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Port Type | O-RING RADIAL SEAL | |
Pressure Range-Max | 249.835 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |