Part Details for MS20659-105 by Panduit Corp
Overview of MS20659-105 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS20659-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10-10R-D
|
TTI | Terminals NON-INSL.RING 12-10 #10 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 29500 In Stock |
|
$0.2000 / $0.2090 | Buy Now |
Part Details for MS20659-105
MS20659-105 CAD Models
MS20659-105 Part Data Attributes
|
MS20659-105
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MS20659-105
Panduit Corp
Ring Terminal, 6mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |